The MCP48FVB11T-E/UN is a 10-bit digital-to-analog converter with an operating temperature range of -40°C to 125°C. It is packaged in a 10-pin TSSOP package. The device features a single function and 10-bit resolution. The MCP48FVB11T-E/UN is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP48FVB11T-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP48FVB11T-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FVB11T-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.