10-bit Digital-to-Analog Converter (DAC) IC featuring dual terminals and two functions. This component operates within an extended temperature range of -40°C to 125°C, suitable for automotive applications. The device is housed in a compact 10-terminal S-PDSO-G10 package, measuring 3mm x 3mm.
Sign in to ask questions about the Microchip MCP48FVB12-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP48FVB12-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FVB12-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.