The MCP48FVB12T-E/UN is a 10-bit dual D/A converter with a JEDEC package code of S-PDSO-G10 and a temperature grade of AUTOMOTIVE. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 10 terminals and is available in a 10-pin MSOP package. It is designed for use in automotive applications and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP48FVB12T-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP48FVB12T-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FVB12T-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.