The MCP48FVB22T-E/UN is a 12-bit dual digital-to-analog converter with a maximum operating temperature of 125°C. It features 10 terminals and is packaged in a 10-pin TSSOP. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP48FVB22T-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.