The MCP4901-E/MC is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and an operating temperature range of -40 to 125 degrees Celsius. It is available in a DFN-8 package with dimensions of 3mm in length and 2mm in width. The device has 8 terminals and is designed for automotive applications. The MCP4901-E/MC is a single-function device with a JEDEC package code of R-PDSO-N8.
Microchip MCP4901-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4901-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.