
8-bit, 1-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features a resistor-string architecture, bipolar output voltage, and a settling time of 4.5µs. Operating supply voltage ranges from 2.7V to 5.5V, with a typical supply current of 175µA. Integral nonlinearity is 1 LSB, and input offset voltage is 820µV. Packaged in an 8-pin MSOP surface-mount configuration, this component operates from -40°C to 125°C.
Microchip MCP4901-E/MS technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4901-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
