
8-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. This single-converter IC offers bipolar output voltage with an SPI, serial, 3-wire interface. Operating from a 2.7V to 6.5V supply, it boasts a settling time of 4.5µs and a typical supply current of 175µA. The component is housed in an 8-pin PDIP package suitable for through-hole mounting, with a maximum operating temperature of 125°C.
Microchip MCP4901-E/P technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4901-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
