
The MCP4901T-E/SN is an 8-bit single channel digital-to-analog converter (DAC) with a resolution of 8 bits. It operates over a supply voltage range of 2.7V to 5.5V and is capable of withstanding temperatures up to 125°C. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It has a low supply current of 175uA and a settling time of 4.5us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4901T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4901T-E/SN technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4901T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
