8-bit, dual-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features a 4.5µs settling time and unipolar voltage output. Operates from a 2.7V to 6.5V supply, with a typical supply current of 350µA. Housed in a 14-pin TSSOP surface mount package, offering 1LSB integral nonlinearity and an input offset voltage of 820µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4902-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4902-E/ST technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Height | 1.05mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 350uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4902-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
