
The MCP4902T-E/SL is a dual 8-bit digital-to-analog converter (DAC) with a SPI interface. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device has a low supply current of 350uA and a settling time of 4.5us. It is packaged in a lead-free SOIC-14 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4902T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4902T-E/SL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4902T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.