
10-bit, single-channel Digital-to-Analog Converter (DAC) featuring a resistor-string architecture. This surface-mount component offers a 10b resolution with a 1LSB full-scale error and 3.5LSB integral nonlinearity. It operates from a 2.7V to 6.5V supply, with a typical operating voltage of 5.5V and a low supply current of 175uA. The DAC supports SPI and 3-wire serial interfaces, providing a bipolar voltage output. Designed for automotive applications, it operates across a -40°C to 125°C temperature range and is housed in a compact 2mm x 3mm x 0.95mm DFN package.
Microchip MCP4911-E/MC technical specifications.
| Package/Case | DFN |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4911-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
