
10-bit, 1-channel digital-to-analog converter (DAC) with a resistor-string architecture. Features a serial peripheral interface (SPI) for communication and outputs a voltage. Operates with a supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 5V. Integral nonlinearity is 3.5 LSB, and settling time is 4.5 µs. Housed in a compact 8-pin MSOP package, suitable for surface mounting. Designed for automotive applications with an extended operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4911-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4911-E/MS technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4911-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
