
10-bit, single-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a supply voltage range of 2.7V to 6.5V, consuming 175µA supply current. Interface is SPI serial, with a bipolar output polarity and voltage output type. Integral nonlinearity is 3.5 LSB, and settling time is 4.5µs. Packaged in an 8-pin SOIC surface mount with dimensions of 4.9mm (L) x 3.9mm (W) x 1.5mm (H). Operating temperature range is -55°C to 125°C.
Microchip MCP4911-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 175uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4911-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
