The MCP4911T-E/MS is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and an operating temperature range of -40°C to 125°C. It is available in a TSSOP8 package and is rated for automotive temperature grade. The device has 8 terminals and a pin count of 8, with a width and length of 3mm. It is a single-function device with a converter type of D/A converter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4911T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4911T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4911T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.