
Dual-channel, 10-bit Digital-to-Analog Converter (DAC) with SPI serial interface. Features a 4.5µs settling time and unipolar voltage output. Operates from a 2.7V to 5.5V supply voltage, with a typical supply current of 350µA. Packaged in a 14-pin SOIC surface-mount package.
Microchip MCP4912-E/SL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 350uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4912-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
