
10-bit, 2-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a 1LSB Integral Nonlinearity (INL) and 0.2LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage. Interface is SPI serial, supporting 3-wire communication. Surface mountable in a 1.05mm height, 5.1mm length, 4.5mm width TSSOP package. Maximum operating temperature is 125°C.
Microchip MCP4912-E/ST technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.2LSB |
| Height | 1.05mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 350uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4912-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
