10-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 4.5 µs settling time. This integrated circuit operates with a nominal supply voltage of 5V and offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. Packaged in a 14-terminal SOIC (R-PDSO-G14) with a body width of 3.9mm, this component provides a single DAC function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4912T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4912T-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4912T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.