The MCP4912T-E/ST is a 14-pin digital-to-analog converter with a nominal supply voltage of 5V and a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a pin count of 14 and a terminal position of DUAL. The MCP4912T-E/ST is packaged in a TSSOP-14 package with dimensions of 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4912T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4912T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4912T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.