
12-bit, single-channel digital-to-analog converter (DAC) with a resistor-string architecture. Features a 3-wire SPI serial interface and bipolar voltage output. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 200uA. Integral nonlinearity is 12 LSB, and settling time is 4.5us. Packaged in an 8-pin MSOP for surface mounting, with a maximum operating temperature of 125°C.
Microchip MCP4921-E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 200uA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4921-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
