
12-bit, 1-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features unipolar and bipolar output polarity, voltage output type, and a settling time of 4.5µs. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 175µA. Integral nonlinearity is 12 LSB, with an input offset voltage of 820µV. This surface mount component is housed in a lead-free, 8-pin SOIC package, suitable for automotive applications with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP4921-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4921-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.42mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 175uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4921-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
