
Dual-channel, 12-bit digital-to-analog converter (DAC) with SPI serial interface. Features unipolar and bipolar voltage output, a settling time of 4.5µs, and an input offset voltage of 820µV. Operates from a 2.7V to 5.5V supply with a nominal supply current of 350µA. Housed in a 14-pin SOIC package for surface mounting, with an operating temperature range of -40°C to 125°C.
Microchip MCP4922-E/SL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4922-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
