
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 0.6V/µs slew rate. This CMOS device offers a 4.5mV maximum input offset voltage and 1pA input bias current. Operating from 1.8V to 6V supply voltages, it provides 23mA output current and a 112dB voltage gain. Packaged in a 5-pin SC-70 surface-mount plastic case, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP6001T-I/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6001T-I/LT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.039inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.088inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6001T-I/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
