
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose CMOS op-amp offers a 4.5mV maximum input offset voltage and 60dB common mode rejection ratio. Designed for surface mount applications, it operates from 1.8V to 6V supply voltages and is housed in a compact 2mm x 3mm DFN package with a 0.95mm height. Key specifications include 1pA input bias current, 112dB voltage gain, and 86dB PSRR, with a maximum operating temperature of 125°C.
Microchip MCP6002-E/MC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6002-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
