Automotive-grade operational amplifier featuring two functions and a voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V, with a maximum supply voltage limit of 7V and a maximum supply current of 0.34mA. Key specifications include a maximum input offset voltage of 4500µV, a nominal slew rate of 0.6V/µs, and a unity gain bandwidth of 1000kHz. The amplifier operates across a temperature range of -40°C to 125°C and is housed in an 8-terminal PDSO package.
Checking distributor stock and pricing after the page loads.
Microchip MCP6002-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 25118.86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.