
Dual operational amplifier featuring Rail-to-Rail input/output. This general-purpose amplifier offers a 1MHz gain bandwidth product and a 0.6V/µs slew rate. Operating from 1.8V to 6V supply voltage, it consumes 100µA of supply current. The device boasts a 60dB CMRR and 86dB PSRR, with a low input bias current of 1pA. Packaged in an 8-pin DFN EP for surface mounting, it operates across a -40°C to 125°C temperature range.
Microchip MCP6002T-E/MC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6002T-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
