
Dual operational amplifier featuring Rail-to-Rail input/output for general-purpose amplification. Offers a 1MHz gain bandwidth product and a 0.6V/µs slew rate, operating from 1.8V to 6V supply voltages. This CMOS amplifier boasts a low supply current of 100µA and is housed in an 8-pin MSOP surface-mount package. Key specifications include a 4.5mV input offset voltage and 60dB common mode rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6002T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6002T-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.037inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 100uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 112dB |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6002T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
