
Dual operational amplifier with a 1 MHz unity gain bandwidth and 0.6 V/µs slew rate. Features a maximum input offset voltage of 4500 µV and a minimum voltage gain of 25118.86. This industrial-grade IC operates within a temperature range of -40°C to 85°C and is housed in an 8-terminal MSOP package. Designed with voltage-feedback architecture, it offers low-bias and micropower capabilities, meeting AEC-Q100 and TS 16949 screening levels.
Microchip MCP6002T-I/MSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 25118.86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6002T-I/MSVAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.