
Quad operational amplifier with rail-to-rail input and output, featuring a 1MHz unity gain bandwidth and 0.6V/µs slew rate. This voltage-feedback amplifier operates from a 5V nominal supply, with a maximum limit of 7V, and consumes a maximum of 0.68mA. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 14-pin PDIP package. Key specifications include a maximum input offset voltage of 4500µV and a minimum voltage gain of 25118.86.
Microchip MCP6004-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.68 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 25118.86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6004-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.