
Single-channel, general-purpose operational amplifier featuring a 2.8MHz gain bandwidth product and a 2.3V/µs slew rate. This CMOS technology device offers a low input bias current of 1pA and an input offset voltage of 2mV, with a high voltage gain of 115dB. Operating from a 2.7V to 6V supply, it provides 22mA output current per channel and boasts a 75dB CMRR and 80dB PSRR. Packaged in a lead-free, RoHS-compliant TSSOP-8 surface mount configuration, it operates across a temperature range of -40°C to 125°C.
Microchip MCP601-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP601-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
