Industrial-grade operational amplifier featuring a 2.8 MHz bandwidth and 2.3 V/µs slew rate. This single-function, 5-terminal device offers a voltage gain of 56.2 kV/V and a maximum input offset voltage of 3000 µV. Operating across an industrial temperature range of -40°C to 85°C, it draws a maximum supply current of 0.325 mA and supports supply voltages up to 7V. The voltage-feedback architecture and integrated frequency compensation contribute to its reliable performance.
Microchip MCP601-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.325 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 2800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP601-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.