
General purpose operational amplifier featuring a 2.8MHz bandwidth and 2.3V/µs slew rate. This single-channel, CMOS amplifier offers a 2mV maximum input offset voltage and 1pA input bias current. It operates from a 2.7V to 6V supply voltage range, with a typical supply current of 230µA. The component is housed in a through-hole PDIP-8 package, measuring 9.27mm in length, 6.35mm in width, and 3.3mm in height. Key performance specifications include 75dB CMRR, 80dB PSRR, and 115dB voltage gain.
Sign in to ask questions about the Microchip MCP601-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP601-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 3.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Slew Rate-Nom | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP601-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
