
General purpose operational amplifier featuring a 2.8MHz bandwidth and 2.3V/µs slew rate. This single-channel, CMOS amplifier offers a 2mV maximum input offset voltage and 1pA input bias current. Operating from 2.7V to 6V, it provides 75dB common mode rejection and 80dB power supply rejection. Packaged in an 8-pin SOIC surface-mount configuration, this RoHS compliant component delivers 22mA output current.
Microchip MCP601-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Slew Rate-Nom | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP601-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
