
Automotive-grade operational amplifier featuring a 2.8 MHz unity gain bandwidth and a 2.3 V/µs slew rate. This single-function, 5-terminal device offers a maximum input offset voltage of 4500 µV and a nominal common-mode reject ratio of 90 dB. Designed with a voltage-feedback architecture, it operates across a temperature range of -40°C to 125°C and requires a nominal supply voltage of 5V, with a maximum limit of 7V. The amplifier is housed in a compact SOT-23 plastic package (PDSO5, MO-178) with a width of 1.63 mm and length of 2.95 mm.
Sign in to ask questions about the Microchip MCP601RT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP601RT-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.325 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 2800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP601RT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.