
General purpose operational amplifier featuring a 2.8MHz bandwidth and 2.3V/µs slew rate. This single-channel, CMOS op-amp offers a 2mV maximum input offset voltage and 1pA input bias current. It operates from a 2.7V to 6V supply range with a typical supply current of 230µA. The component is housed in a 5-pin SOT-23 surface-mount package, providing 75dB common mode rejection and 80dB power supply rejection.
Sign in to ask questions about the Microchip MCP601RT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP601RT-I/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Slew Rate-Nom | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP601RT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
