
Single operational amplifier with Rail-to-Rail output, featuring a 2.8MHz gain bandwidth product and 2.3V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 6V supply voltage, drawing a maximum of 2mA supply current. It offers a high common mode rejection ratio of 75dB and a power supply rejection ratio of 80dB. Packaged in a 5-pin SOT-23 surface-mount configuration, this component is RoHS compliant and suitable for automotive applications.
Microchip MCP601T-I/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1.3mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Slew Rate | 2.3V/µs |
| Slew Rate-Nom | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage | 5V |
| Voltage Gain | 115dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP601T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
