This dual operational amplifier is designed for industrial temperature operation with a maximum operating temperature of 85 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage limit of 7V. The amplifier has a high common-mode reject ratio of 90 and a unity gain bandwidth of 2800 Hz. The package is an 8-pin SOP with a width of 3.91mm and a length of 4.9mm. The device is suitable for use in a variety of applications requiring high performance and reliability.
Sign in to ask questions about the Microchip MCP602-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP602-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 2.3 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 2800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP602-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.