
Dual operational amplifier featuring a 2.8MHz bandwidth and 2.3V/µs slew rate. This general-purpose amplifier offers a 2mV input offset voltage and 1pA input bias current, with a 75dB CMRR and 80dB PSRR. Operating from 2.7V to 6V, it consumes 230µA supply current and delivers 22mA output current per channel. Packaged in a surface-mount TSSOP-8, this CMOS technology component is RoHS compliant.
Sign in to ask questions about the Microchip MCP602-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP602-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 5.1mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 115dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP602-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
