
General purpose operational amplifier featuring a 10MHz gain bandwidth product and 7V/µs slew rate. This single-channel CMOS amplifier offers a low input offset voltage of 250µV, with a maximum of 500µV, and a minimal 1pA input bias current. Operating from a 2.5V to 5.5V supply, it provides 110dB voltage gain and 22mA output current. Packaged in an MSOP (MO-187) surface mount configuration, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP6021-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6021-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6021-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
