
General purpose operational amplifier featuring a 10MHz bandwidth and 7V/µs slew rate. This single-channel, CMOS amplifier offers a low input offset voltage of 250µV, 1pA input bias current, and 70dB common mode rejection ratio. Designed for surface mount applications, it operates from 2.5V to 5.5V supply voltages and delivers 22mA output current. The SOIC package provides a compact solution with a 125°C maximum operating temperature.
Sign in to ask questions about the Microchip MCP6021-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6021-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Harmonic Distortion | 0.00053% |
| Height | 0.049inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6021-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
