
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. This CMOS amplifier offers a low input offset voltage of 500µV, 150pA input bias current, and a high voltage gain of 110dB. Designed for through-hole mounting in a PDIP-8 package, it operates with supply voltages from 2.5V to 5.5V and supports a wide temperature range of -40°C to 85°C. Key performance specifications include a 7V/µs slew rate, 22mA output current, and excellent 70dB CMRR and 74dB PSRR.
Microchip MCP6021-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Harmonic Distortion | 0.00053% |
| Height | 0.195inch |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6021-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
