
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 7V/µs slew rate. This CMOS device offers a low input offset voltage of 500µV maximum, 150pA input bias current, and a high voltage gain of 110dB. Operating from 2.5V to 5.5V supply, it provides 70dB CMRR and 74dB PSRR. Packaged in a 4.4mm wide, 1mm high TSSOP surface-mount package, this RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP6021-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6021-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6021-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
