
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 7V/µs slew rate. This CMOS amplifier operates from a 2.5V to 5.5V supply voltage, with a maximum input voltage of 5.5V. It offers a 1pA input bias current and a 250µV input offset voltage, with a 70dB common mode rejection ratio. Packaged in a 5-pin SOT-23 surface-mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP6021T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6021T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.051inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6021T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
