
General purpose operational amplifier featuring a 10MHz gain bandwidth product and 7V/µs slew rate. This single-channel, surface-mount device offers a low input offset voltage of 500µV and a minimal input bias current of 1pA. It operates from a 2.5V to 5.5V supply range, with a typical supply current of 1mA and an output current capability of 22mA. The amplifier boasts a high voltage gain of 110dB, a CMRR of 70dB, and a PSRR of 74dB, packaged in a lead-free SOIC-8 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6021T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6021T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6021T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
