
Dual operational amplifier featuring a 10MHz bandwidth and 7V/µs slew rate. This general-purpose op-amp offers a 250µV maximum input offset voltage and 5nA input bias current. With a 70dB CMRR and 74dB PSRR, it provides 110dB voltage gain. Packaged in a lead-free, through-hole PDIP-8, it operates from 2.5V to 5.5V supply voltages.
Sign in to ask questions about the Microchip MCP6022-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6022-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Harmonic Distortion | 0.00053% |
| Height | 0.195inch |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6022-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
