
Dual operational amplifier featuring a 10MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op amp operates from a 2.5V to 5.5V supply, offering 110dB voltage gain and 22mA output current. With 150pA input bias current and 500µV input offset voltage, it is housed in a lead-free, 8-pin PDIP package suitable for through-hole mounting. The device boasts a 70dB CMRR and 74dB PSRR, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP6022-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6022-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.195inch |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.4mm |
| Settling Time | 250ns |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6022-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
