
Dual operational amplifier featuring Rail-to-Rail input and output, a 10MHz gain bandwidth product, and a 7V/µs slew rate. This CMOS amplifier operates from a 2.5V to 5.5V supply, offering a 110dB voltage gain and 22mA output current. With a low input bias current of 1pA and 500µV input offset voltage, it provides 70dB CMRR and 74dB PSRR. Packaged in a 1mm high, 3mm long, 4.4mm wide TSSOP for surface mounting, this RoHS compliant component is supplied in tubes of 100 units.
Sign in to ask questions about the Microchip MCP6022-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6022-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6022-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
