
Dual general-purpose operational amplifier featuring Rail-to-Rail input and output. This CMOS amplifier offers a 10MHz gain bandwidth product and a 7V/µs slew rate, with a voltage gain of 110dB. Operating from 2.5V to 5.5V, it provides 70dB common mode rejection and 74dB power supply rejection. The device boasts a low input bias current of 1pA and an input offset voltage of 500µV, suitable for surface mount applications in an 8-pin SOIC package.
Microchip MCP6022T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6022T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
