
Quad operational amplifier featuring a 10 MHz gain bandwidth product and 2.8 MHz bandwidth. This general-purpose amplifier offers a low input offset voltage of 250 µV, 70 dB CMRR, and 74 dB PSRR. With a slew rate of 7 V/µs and 0.00053% harmonic distortion, it delivers 110 dB voltage gain. Designed for through-hole mounting in a 14-pin PDIP package, it operates from 2.5V to 5.5V supply voltages and is RoHS compliant.
Microchip MCP6024-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Harmonic Distortion | 0.00053% |
| Height | 0.195inch |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 22mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6024-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
