
Quad operational amplifier featuring Rail-to-Rail input/output for general-purpose applications. This CMOS amplifier offers a 10MHz gain bandwidth product and a 7V/µs slew rate, with a voltage gain of 110dB. Operating from a 2.5V to 5.5V supply, it consumes 1mA of supply current and provides 30mA output current per channel. The device is housed in a 14-pin TSSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 125°C.
Microchip MCP6024-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current | 22mA |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6024-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
