
Quad operational amplifier featuring 10MHz gain bandwidth product and 7V/µs slew rate. This general-purpose, CMOS amplifier offers rail-to-rail input and output, a 5.5V maximum supply voltage, and 22mA output current. With a low input bias current of 1pA and 500µV input offset voltage, it provides 70dB CMRR and 74dB PSRR. Packaged in a 14-pin SOIC surface-mount case, this RoHS compliant component operates from -40°C to 85°C.
Microchip MCP6024-I/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 22mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6024-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
